
LMV712Q1MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV712Q1MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV712Q1MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.85821 | $6,503.73 |
| 7,000 | $1.82178 | $12,752.46 |
| Unit Price without GST: | $1.85821 |
|---|---|
| Unit Price with GST: | $2.13694 |

