
LP5562TME/NOPB | |
|---|---|
DigiKey Part Number | 296-39060-2-ND - Tape & Reel (TR) 296-39060-1-ND - Cut Tape (CT) 296-39060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5562TME/NOPB |
Description | IC LED DRV LIN I2C 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25.5mA 12-DSBGA (1.64x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | LP5562TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.5mA | |
Frequency | 256Hz, 558Hz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.64x1.24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| 10 | $1.94800 | $19.48 |
| 25 | $1.76680 | $44.17 |
| 100 | $1.56770 | $156.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.47252 | $368.13 |
| 500 | $1.41516 | $707.58 |
| 750 | $1.38647 | $1,039.85 |
| 1,250 | $1.35464 | $1,693.30 |
| 1,750 | $1.33605 | $2,338.09 |
| 2,500 | $1.31817 | $3,295.43 |
| 6,250 | $1.27967 | $7,997.94 |
| 12,500 | $1.25646 | $15,705.75 |
| Unit Price without GST: | $2.68000 |
|---|---|
| Unit Price with GST: | $3.08200 |


