MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2755IRHA40R

DigiKey Part Number
296-39559-2-ND - Tape & Reel (TR)
296-39559-1-ND - Cut Tape (CT)
296-39559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2755IRHA40R
Description
IC MCU 16BIT 32KB FLASH 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2755IRHA40R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-VQFN (6x6)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,580
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$5.85600$58.56
25$5.38720$134.68
100$4.87120$487.12
250$4.62520$1,156.30
500$4.47696$2,238.48
1,000$4.35494$4,354.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.22610$10,565.25
Manufacturers Standard Package
Unit Price without GST:$7.73000
Unit Price with GST:$8.88950