


MSP430G2955IDA38R | |
---|---|
DigiKey Part Number | 296-36686-2-ND - Tape & Reel (TR) 296-36686-1-ND - Cut Tape (CT) 296-36686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2955IDA38R |
Description | IC MCU 16BIT 56KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2955IDA38R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.60000 | $7.60 |
10 | $5.75700 | $57.57 |
25 | $5.29360 | $132.34 |
100 | $4.78580 | $478.58 |
250 | $4.54336 | $1,135.84 |
500 | $4.39726 | $2,198.63 |
1,000 | $4.27700 | $4,277.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.80963 | $7,619.26 |
Unit Price without GST: | $7.60000 |
---|---|
Unit Price with GST: | $8.74000 |