
OPA2355DGSA/250 | |
|---|---|
DigiKey Part Number | 296-12132-2-ND - Tape & Reel (TR) 296-12132-1-ND - Cut Tape (CT) 296-12132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2355DGSA/250 |
Description | IC AMP VOLTAGE FEEDBACK 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2355DGSA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 450 MHz | |
Slew Rate | 360V/µs | |
Current - Supply | 8.3 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $5.85600 | $58.56 |
| 25 | $5.38720 | $134.68 |
| 100 | $4.87120 | $487.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.62520 | $1,156.30 |
| 500 | $4.47696 | $2,238.48 |
| 750 | $4.40273 | $3,302.05 |
| 1,250 | $4.32045 | $5,400.56 |
| 1,750 | $4.27236 | $7,476.63 |
| 2,500 | $4.22610 | $10,565.25 |
| Unit Price without GST: | $7.73000 |
|---|---|
| Unit Price with GST: | $8.88950 |

