TPS22960DCNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2379AIDCNR

DigiKey Part Number
296-23445-2-ND - Tape & Reel (TR)
296-23445-1-ND - Cut Tape (CT)
296-23445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2379AIDCNR
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2379AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
2.9µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,311
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.75100$37.51
25$3.43120$85.78
100$3.07990$307.99
250$2.91240$728.10
500$2.81136$1,405.68
1,000$2.72823$2,728.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.39942$7,198.26
Manufacturers Standard Package
Unit Price without GST:$5.02000
Unit Price with GST:$5.77300