
OPA335AIDBVTG4 | |
---|---|
DigiKey Part Number | OPA335AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA335AIDBVTG4 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AIDBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.59372 | $898.43 |
500 | $3.47346 | $1,736.73 |
750 | $3.41323 | $2,559.92 |
1,250 | $3.34648 | $4,183.10 |
1,750 | $3.30747 | $5,788.07 |
2,500 | $3.26996 | $8,174.90 |
Unit Price without GST: | $3.59372 |
---|---|
Unit Price with GST: | $4.13278 |