


PC16550DN | |
---|---|
DigiKey Part Number | PC16550DN-ND |
Manufacturer | |
Manufacturer Product Number | PC16550DN |
Description | IC UART WITH FIFO 40-DIP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 40-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PC16550DN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-DIP | |
Base Product Number |