
PCA9517DGKR | |
|---|---|
DigiKey Part Number | 296-24730-2-ND - Tape & Reel (TR) 296-24730-1-ND - Cut Tape (CT) 296-24730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517DGKR |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 0.9V ~ 5.5V, 2.7V ~ 5.5V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.15000 | $9.15 |
| 10 | $6.97000 | $69.70 |
| 25 | $6.42360 | $160.59 |
| 100 | $5.82490 | $582.49 |
| 250 | $5.53924 | $1,384.81 |
| 500 | $5.36704 | $2,683.52 |
| 1,000 | $5.22534 | $5,225.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.07579 | $12,689.47 |
| Unit Price without GST: | $9.15000 |
|---|---|
| Unit Price with GST: | $10.52250 |











