
PTH04070WAZT | |
---|---|
DigiKey Part Number | 296-39149-2-ND - Tape & Reel (TR) 296-39149-1-ND - Cut Tape (CT) 296-39149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH04070WAZT |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04070WAZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.43000 | $20.43 |
5 | $19.67800 | $98.39 |
10 | $19.36100 | $193.61 |
25 | $18.94640 | $473.66 |
50 | $18.63880 | $931.94 |
100 | $18.33550 | $1,833.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.94200 | $4,485.50 |
500 | $17.64944 | $8,824.72 |
750 | $17.48039 | $13,110.29 |
Unit Price without GST: | $20.43000 |
---|---|
Unit Price with GST: | $23.49450 |