SM470R1B1MHFQS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM470R1B1MHFQS

DigiKey Part Number
296-28285-5-ND
Manufacturer
Manufacturer Product Number
SM470R1B1MHFQS
Description
IC MCU 16/32BIT 1MB FLASH 84CFP
Customer Reference
Detailed Description
ARM7® TMS470 Microcontroller IC 16/32-Bit 60MHz 1MB (1M x 8) FLASH 84-CFP
Datasheet
 Datasheet
EDA/CAD Models
SM470R1B1MHFQS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
60MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 2.05V
Data Converters
A/D 12x10b
Oscillator Type
External
Operating Temperature
-55°C ~ 220°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
84-CFP
Package / Case
84-CBFQFP Exposed Pad and Tie Bar
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.