SN65C1168NSR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 37,342
Unit Price: $10.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,192
Unit Price: $5.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,553
Unit Price: $7.18000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C1168NSR

DigiKey Part Number
296-31716-2-ND - Tape & Reel (TR)
296-31716-1-ND - Cut Tape (CT)
296-31716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C1168NSR
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN65C1168NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes