
SN65LVDM050PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDM050PWRTR-ND - Tape & Reel (TR) 296-SN65LVDM050PWRCT-ND - Cut Tape (CT) 296-SN65LVDM050PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDM050PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM050PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.54000 | $55.40 |
| 25 | $5.09280 | $127.32 |
| 100 | $4.60060 | $460.06 |
| 250 | $4.36616 | $1,091.54 |
| 500 | $4.22478 | $2,112.39 |
| 1,000 | $4.10845 | $4,108.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.01268 | $8,025.36 |
| 4,000 | $3.93387 | $15,735.48 |
| Unit Price without GST: | $7.32000 |
|---|---|
| Unit Price with GST: | $8.41800 |

