16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM050PWR

DigiKey Part Number
296-SN65LVDM050PWRTR-ND - Tape & Reel (TR)
296-SN65LVDM050PWRCT-ND - Cut Tape (CT)
296-SN65LVDM050PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDM050PWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM050PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$5.54000$55.40
25$5.09280$127.32
100$4.60060$460.06
250$4.36616$1,091.54
500$4.22478$2,112.39
1,000$4.10845$4,108.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.01268$8,025.36
4,000$3.93387$15,735.48
Manufacturers Standard Package
Unit Price without GST:$7.32000
Unit Price with GST:$8.41800