SN65LVDS047PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11,539
Unit Price: $7.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.54792
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS047PWRG4

DigiKey Part Number
SN65LVDS047PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS047PWRG4
Description
IC TRANSCEIVER 4/0 16TSSOP
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS047PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.82005$7,640.10
4,000$3.74432$14,977.28
Manufacturers Standard Package
Unit Price without GST:$3.82005
Unit Price with GST:$4.39306