
SN74AHC367PWR | |
|---|---|
DigiKey Part Number | 296-31737-2-ND - Tape & Reel (TR) 296-31737-1-ND - Cut Tape (CT) 296-31737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC367PWR |
Description | IC BUFF NON-INVERT 5.5V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC367PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.76900 | $7.69 |
| 25 | $0.68920 | $17.23 |
| 100 | $0.60090 | $60.09 |
| 250 | $0.55880 | $139.70 |
| 500 | $0.53346 | $266.73 |
| 1,000 | $0.52093 | $520.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49535 | $990.70 |
| 4,000 | $0.48119 | $1,924.76 |
| 6,000 | $0.47409 | $2,844.54 |
| 10,000 | $0.46623 | $4,662.30 |
| 14,000 | $0.46165 | $6,463.10 |
| 20,000 | $0.45723 | $9,144.60 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.25350 |

