
SN74AHCT1G14DBVT | |
|---|---|
DigiKey Part Number | 296-32247-2-ND - Tape & Reel (TR) 296-32247-1-ND - Cut Tape (CT) 296-32247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G14DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G14DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.15400 | $11.54 |
| 25 | $1.04000 | $26.00 |
| 100 | $0.91380 | $91.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.85372 | $213.43 |
| 500 | $0.81746 | $408.73 |
| 750 | $0.79929 | $599.47 |
| 1,250 | $0.77918 | $973.98 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |










