
SN74ALS10ANSR | |
---|---|
DigiKey Part Number | 296-SN74ALS10ANSRTR-ND - Tape & Reel (TR) 296-SN74ALS10ANSRCT-ND - Cut Tape (CT) 296-SN74ALS10ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS10ANSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS10ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.73400 | $17.34 |
25 | $1.57040 | $39.26 |
100 | $1.39060 | $139.06 |
250 | $1.30476 | $326.19 |
500 | $1.26994 | $634.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.17548 | $2,350.96 |
4,000 | $1.14663 | $4,586.52 |
6,000 | $1.13219 | $6,793.14 |
10,000 | $1.11619 | $11,161.90 |
14,000 | $1.10684 | $15,495.76 |
Unit Price without GST: | $2.39000 |
---|---|
Unit Price with GST: | $2.74850 |