
SN74ALVC00PWR | |
---|---|
DigiKey Part Number | 296-5104-2-ND - Tape & Reel (TR) 296-5104-1-ND - Cut Tape (CT) 296-5104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.54300 | $5.43 |
25 | $0.48440 | $12.11 |
100 | $0.41940 | $41.94 |
250 | $0.38848 | $97.12 |
500 | $0.36980 | $184.90 |
1,000 | $0.35479 | $354.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.34176 | $683.52 |
4,000 | $0.33134 | $1,325.36 |
6,000 | $0.32612 | $1,956.72 |
10,000 | $0.32034 | $3,203.40 |
14,000 | $0.31696 | $4,437.44 |
20,000 | $0.31371 | $6,274.20 |
50,000 | $0.30671 | $15,335.50 |
Unit Price without GST: | $0.77000 |
---|---|
Unit Price with GST: | $0.88550 |