ECO-S1EP103BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,406
Unit Price: $7.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.50898
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 908
Unit Price: $6.63000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11,020
Unit Price: $6.44000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,577
Unit Price: $7.16000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7,876
Unit Price: $5.43000
Datasheet
TSUP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1EP103BA

DigiKey Part Number
P6886-ND
Manufacturer
Manufacturer Product Number
ECO-S1EP103BA
Description
CAP ALUM 10000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 58mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1EP103BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
58mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.78 A @ 120 Hz
Ripple Current @ High Frequency
4.347 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes