
SN74AUP1G57DRLRG4 | |
---|---|
DigiKey Part Number | SN74AUP1G57DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DRLRG4 |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DRLRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34410 | $1,376.40 |
8,000 | $0.33525 | $2,682.00 |
12,000 | $0.33082 | $3,969.84 |
20,000 | $0.32591 | $6,518.20 |
28,000 | $0.32304 | $9,045.12 |
40,000 | $0.32028 | $12,811.20 |
Unit Price without GST: | $0.34410 |
---|---|
Unit Price with GST: | $0.39572 |