
LM74801QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74801QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM74801QDRRRQ1CT-ND - Cut Tape (CT) 296-LM74801QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74801QDRRRQ1 |
Description | 3-V TO 65-V, AUTOMOTIVE IDEAL DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM74801QDRRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 2.6 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 5A | |
Current - Supply | 413 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $4.11100 | $41.11 |
| 25 | $3.76600 | $94.15 |
| 100 | $3.38560 | $338.56 |
| 250 | $3.20420 | $801.05 |
| 500 | $3.09486 | $1,547.43 |
| 1,000 | $3.00486 | $3,004.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.89367 | $8,681.01 |
| 6,000 | $2.83929 | $17,035.74 |
| Unit Price without GST: | $5.50000 |
|---|---|
| Unit Price with GST: | $6.32500 |










