
LMV824Q1MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV824Q1MTX/NOPBTR-ND - Tape & Reel (TR) 296-LMV824Q1MTX/NOPBCT-ND - Cut Tape (CT) 296-LMV824Q1MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824Q1MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824Q1MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.72000 | $3.72 |
| 10 | $2.73700 | $27.37 |
| 25 | $2.49320 | $62.33 |
| 100 | $2.22560 | $222.56 |
| 250 | $2.09804 | $524.51 |
| 500 | $2.02116 | $1,010.58 |
| 1,000 | $1.95787 | $1,957.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.89108 | $4,727.70 |
| 5,000 | $1.85081 | $9,254.05 |
| 7,500 | $1.83065 | $13,729.88 |
| Unit Price without GST: | $3.72000 |
|---|---|
| Unit Price with GST: | $4.27800 |

