

LP5904TME-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5904TME-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP5904TME-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP5904TME-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5904TME-1.2/NOPB |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5904TME-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 88dB ~ 30dB (100Hz ~ 2Mhz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.86400 | $18.64 |
| 25 | $1.68960 | $42.24 |
| 100 | $1.49830 | $149.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.40688 | $351.72 |
| 500 | $1.35178 | $675.89 |
| 750 | $1.32419 | $993.14 |
| 1,250 | $1.29362 | $1,617.03 |
| 1,750 | $1.27575 | $2,232.56 |
| 2,500 | $1.25858 | $3,146.45 |
| 6,250 | $1.22158 | $7,634.88 |
| 12,500 | $1.19928 | $14,991.00 |
| Unit Price without GST: | $2.56000 |
|---|---|
| Unit Price with GST: | $2.94400 |

