
TPS38J010155DSKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS38J010155DSKRQ1TR-ND - Tape & Reel (TR) 296-TPS38J010155DSKRQ1CT-ND - Cut Tape (CT) 296-TPS38J010155DSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38J010155DSKRQ1 |
Description | AUTOMOTIVE 65-V DUAL-CHANNEL SUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.65800 | $46.58 |
| 25 | $4.27280 | $106.82 |
| 100 | $3.84900 | $384.90 |
| 250 | $3.64700 | $911.75 |
| 500 | $3.52522 | $1,762.61 |
| 1,000 | $3.42502 | $3,425.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.30124 | $9,903.72 |
| Unit Price without GST: | $6.20000 |
|---|---|
| Unit Price with GST: | $7.13000 |

