MFR Recommended

SN74LS221DRE4 | |
|---|---|
DigiKey Part Number | SN74LS221DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS221DRE4 |
Description | IC MMV 2-CIR 45-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS221DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.95629 | $2,390.72 |
| 5,000 | $0.93327 | $4,666.35 |
| 7,500 | $0.92173 | $6,912.98 |
| 12,500 | $0.90896 | $11,362.00 |
| 17,500 | $0.90149 | $15,776.08 |
| Unit Price without GST: | $0.95629 |
|---|---|
| Unit Price with GST: | $1.09973 |


