20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS641-1N

DigiKey Part Number
296-34018-5-ND
Manufacturer
Manufacturer Product Number
SN74LS641-1N
Description
IC TXRX NON-INVERT 5.25V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS641-1N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 48mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$8.43000$8.43
20$6.00500$120.10
40$5.68000$227.20
100$5.33640$533.64
260$5.06112$1,315.89
500$4.91100$2,455.50
1,000$4.77930$4,779.30
2,500$4.64028$11,600.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.43000
Unit Price with GST:$9.69450

Other Suppliers on DigiKey

411In Stock
Ships from Rochester Electronics, LLC