
SN74LV157ADR | |
---|---|
DigiKey Part Number | 296-9832-2-ND - Tape & Reel (TR) 296-9832-1-ND - Cut Tape (CT) 296-9832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV157ADR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV157ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
10 | $1.20500 | $12.05 |
25 | $1.08640 | $27.16 |
100 | $0.95550 | $95.55 |
250 | $0.89304 | $223.26 |
500 | $0.85538 | $427.69 |
1,000 | $0.85319 | $853.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.79167 | $1,979.17 |
5,000 | $0.77195 | $3,859.75 |
7,500 | $0.76207 | $5,715.53 |
12,500 | $0.75113 | $9,389.12 |
17,500 | $0.74474 | $13,032.95 |
Unit Price without GST: | $1.67000 |
---|---|
Unit Price with GST: | $1.92050 |