
SN74LV573ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LV573ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV573ARGYRG4 |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80376 | $2,411.28 |
| 6,000 | $0.78469 | $4,708.14 |
| 9,000 | $0.77513 | $6,976.17 |
| 15,000 | $0.76455 | $11,468.25 |
| 21,000 | $0.75836 | $15,925.56 |
| Unit Price without GST: | $0.80376 |
|---|---|
| Unit Price with GST: | $0.92432 |


