
SN74LVC126ADGVRE4 | |
---|---|
DigiKey Part Number | SN74LVC126ADGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADGVRE4 |
Description | IC BUFF NON-INVERT 3.6V 14-TVSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADGVRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27763 | $1,110.52 |
6,000 | $0.27312 | $1,638.72 |
10,000 | $0.26812 | $2,681.20 |
14,000 | $0.26520 | $3,712.80 |
20,000 | $0.26239 | $5,247.80 |
50,000 | $0.25634 | $12,817.00 |
Unit Price without GST: | $0.27763 |
---|---|
Unit Price with GST: | $0.31927 |