SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G123DCUT

DigiKey Part Number
296-26594-2-ND - Tape & Reel (TR)
296-26594-1-ND - Cut Tape (CT)
296-26594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G123DCUT
Description
IC MMV 1-CIR 18.5-NS 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18.5 ns 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G123DCUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
18.5 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,883
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.91000$2.91
10$2.12900$21.29
25$1.93320$48.33
100$1.71820$171.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.61556$403.89
500$1.55378$776.89
750$1.52283$1,142.12
1,250$1.48850$1,860.62
1,750$1.46845$2,569.79
2,500$1.44916$3,622.90
6,250$1.40763$8,797.69
12,500$1.38261$17,282.62
Manufacturers Standard Package
Unit Price without GST:$2.91000
Unit Price with GST:$3.34650