
SN74LVTH162541DGGR | |
|---|---|
DigiKey Part Number | 296-8682-2-ND - Tape & Reel (TR) 296-8682-1-ND - Cut Tape (CT) 296-8682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162541DGGR |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162541DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.33300 | $33.33 |
| 25 | $3.04480 | $76.12 |
| 100 | $2.72780 | $272.78 |
| 250 | $2.58496 | $646.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.34833 | $4,696.66 |
| 4,000 | $2.29747 | $9,189.88 |
| 6,000 | $2.27201 | $13,632.06 |
| Unit Price without GST: | $4.49000 |
|---|---|
| Unit Price with GST: | $5.16350 |

