Similar

SNJ54HC148J | |
|---|---|
DigiKey Part Number | 296-SNJ54HC148J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54HC148J |
Description | IC PRIORITY ENCODER 1X8:3 16CDIP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54HC148J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |


