
TAS5411QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-43356-2-ND - Tape & Reel (TR) 296-43356-1-ND - Cut Tape (CT) 296-43356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5411QPWPRQ1 |
Description | IC AMP CLASS D MONO 8W 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5411QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 8W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Short Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |
| 10 | $6.17300 | $61.73 |
| 25 | $5.68080 | $142.02 |
| 100 | $5.14120 | $514.12 |
| 250 | $4.88392 | $1,220.98 |
| 500 | $4.72880 | $2,364.40 |
| 1,000 | $4.60109 | $4,601.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.10640 | $8,212.80 |
| Unit Price without GST: | $8.13000 |
|---|---|
| Unit Price with GST: | $9.34950 |


