THS4511RGTRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11,755
Unit Price: $24.61000
Datasheet
16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4511RGTRG4

DigiKey Part Number
THS4511RGTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4511RGTRG4
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
THS4511RGTRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
4900V/µs
Gain Bandwidth Product
2 GHz
-3db Bandwidth
1.6 GHz
Current - Input Bias
8 µA
Voltage - Input Offset
1 mV
Current - Supply
39.2mA
Voltage - Supply Span (Min)
3.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes