
TIR1000IPWR | |
|---|---|
DigiKey Part Number | 296-6574-2-ND - Tape & Reel (TR) 296-6574-1-ND - Cut Tape (CT) 296-6574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIR1000IPWR |
Description | IC IRDA ENCODER/DECODER 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.60200 | $36.02 |
| 25 | $3.29280 | $82.32 |
| 100 | $2.95330 | $295.33 |
| 250 | $2.79160 | $697.90 |
| 500 | $2.69408 | $1,347.04 |
| 1,000 | $2.61381 | $2,613.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.54775 | $5,095.50 |
| 4,000 | $2.49338 | $9,973.52 |
| 6,000 | $2.46616 | $14,796.96 |
| Unit Price without GST: | $4.84000 |
|---|---|
| Unit Price with GST: | $5.56600 |

