
TLV2472AIDR | |
|---|---|
DigiKey Part Number | 296-10610-2-ND - Tape & Reel (TR) 296-10610-1-ND - Cut Tape (CT) 296-10610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $5.53000 | $55.30 |
| 25 | $5.08320 | $127.08 |
| 100 | $4.59240 | $459.24 |
| 250 | $4.35820 | $1,089.55 |
| 500 | $4.21706 | $2,108.53 |
| 1,000 | $4.10091 | $4,100.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.97825 | $9,945.62 |
| Unit Price without GST: | $7.32000 |
|---|---|
| Unit Price with GST: | $8.41800 |

