TLV2622IDGK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,925
Unit Price: $6.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,395
Unit Price: $6.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 297
Unit Price: $7.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 369
Unit Price: $9.00000
Datasheet

Similar


Microchip Technology
In Stock: 20,521
Unit Price: $1.97000
Datasheet

Similar


Microchip Technology
In Stock: 5,716
Unit Price: $1.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.56434
Datasheet

Similar


Microchip Technology
In Stock: 2,260
Unit Price: $2.08000
Datasheet

Similar


STMicroelectronics
In Stock: 5,373
Unit Price: $2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 3,455
Unit Price: $2.71000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2622IDGK

DigiKey Part Number
TLV2622IDGK-ND
Manufacturer
Manufacturer Product Number
TLV2622IDGK
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2622IDGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,092 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,092In Stock
Ships from Rochester Electronics, LLC