
TLV2761IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2761IDBVTTR-ND - Tape & Reel (TR) 296-TLV2761IDBVTCT-ND - Cut Tape (CT) 296-TLV2761IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2761IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2761IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.47000 | $24.70 |
| 25 | $2.24760 | $56.19 |
| 100 | $2.00270 | $200.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.88604 | $471.51 |
| 500 | $1.81566 | $907.83 |
| 750 | $1.78043 | $1,335.32 |
| 1,250 | $1.74140 | $2,176.75 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.87550 |


