

TLV70525YFPR | |
---|---|
DigiKey Part Number | 296-30221-2-ND - Tape & Reel (TR) 296-30221-1-ND - Cut Tape (CT) 296-30221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70525YFPR |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70525YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.67000 | $6.70 |
25 | $0.60000 | $15.00 |
100 | $0.52140 | $52.14 |
250 | $0.48408 | $121.02 |
500 | $0.46160 | $230.80 |
1,000 | $0.44311 | $443.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42023 | $1,260.69 |
6,000 | $0.40903 | $2,454.18 |
9,000 | $0.40342 | $3,630.78 |
15,000 | $0.39721 | $5,958.15 |
21,000 | $0.39358 | $8,265.18 |
30,000 | $0.39009 | $11,702.70 |
Unit Price without GST: | $0.96000 |
---|---|
Unit Price with GST: | $1.10400 |