Direct
Parametric Equivalent

BQ24721RHBT | |
|---|---|
DigiKey Part Number | 296-19276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24721RHBT |
Description | IC BAT CHG MULTCHEM 3-4CL 32VQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24721RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 4 | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | Over Current | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |


