TMDXEZ28335 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 42
Unit Price: $329.06000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDXEZ28335

DigiKey Part Number
296-23034-ND
Manufacturer
Manufacturer Product Number
TMDXEZ28335
Description
EZDSP TMS320F28335 EVAL BRD
Customer Reference
Detailed Description
TMS320F28335 eZdsp™ C2000™, Delfino™ C28x DSP Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
DSP
Core Processor
C28x
Platform
Utilized IC / Part
TMS320F28335
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes