BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3703A7250DSERQ1

DigiKey Part Number
296-TPS3703A7250DSERQ1TR-ND - Tape & Reel (TR)
296-TPS3703A7250DSERQ1CT-ND - Cut Tape (CT)
296-TPS3703A7250DSERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3703A7250DSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,755
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.29000$4.29
10$3.17800$31.78
25$2.90200$72.55
100$2.59770$259.77
250$2.45244$613.11
500$2.36488$1,182.44
1,000$2.29283$2,292.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.20380$6,611.40
6,000$2.16024$12,961.44
Manufacturers Standard Package
Unit Price without GST:$4.29000
Unit Price with GST:$4.93350