
TPS3851H30EQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-46978-2-ND - Tape & Reel (TR) 296-46978-1-ND - Cut Tape (CT) 296-46978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H30EQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H30EQDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.72000 | $3.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.15933 | $6,477.99 |
| 6,000 | $2.11649 | $12,698.94 |
| Unit Price without GST: | $3.72000 |
|---|---|
| Unit Price with GST: | $4.27800 |




