
TPS40200DR | |
|---|---|
DigiKey Part Number | 296-26968-2-ND - Tape & Reel (TR) 296-26968-1-ND - Cut Tape (CT) 296-26968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40200DR |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 500kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $3.00000 | $30.00 |
| 25 | $2.73720 | $68.43 |
| 100 | $2.44740 | $244.74 |
| 250 | $2.30928 | $577.32 |
| 500 | $2.22600 | $1,113.00 |
| 1,000 | $2.15746 | $2,157.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.08511 | $5,212.77 |
| 5,000 | $2.04150 | $10,207.50 |
| 7,500 | $2.01966 | $15,147.45 |
| Unit Price without GST: | $4.05000 |
|---|---|
| Unit Price with GST: | $4.65750 |


