24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53127RGET

DigiKey Part Number
296-TPS53127RGETTR-ND - Tape & Reel (TR)
296-TPS53127RGETCT-ND - Cut Tape (CT)
296-TPS53127RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53127RGET
Description
IC REG CTRLR BUCK 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS53127RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Frequency - Switching
700kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.05704$764.26
500$2.95190$1,475.95
750$2.89921$2,174.41
1,250$2.84089$3,551.11
1,750$2.80678$4,911.86
2,500$2.77398$6,934.95
6,250$2.70335$16,895.94
Manufacturers Standard Package
Unit Price without GST:$3.05704
Unit Price with GST:$3.51560

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC