LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS54427DDAR

DigiKey Part Number
296-30033-2-ND - Tape & Reel (TR)
296-30033-1-ND - Cut Tape (CT)
296-30033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54427DDAR
Description
IC REG BUCK ADJ 4A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54427DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,199
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.93000$2.93
10$2.14600$21.46
25$1.94920$48.73
100$1.73260$173.26
250$1.62936$407.34
500$1.56702$783.51
1,000$1.51579$1,515.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.46168$3,654.20
5,000$1.42907$7,145.35
7,500$1.41275$10,595.62
12,500$1.39466$17,433.25
Manufacturers Standard Package
Unit Price without GST:$2.93000
Unit Price with GST:$3.36950