
TPS54494RSAR | |
|---|---|
DigiKey Part Number | 296-40799-2-ND - Tape & Reel (TR) 296-40799-1-ND - Cut Tape (CT) 296-40799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54494RSAR |
Description | IC REG BUCK ADJ 4A/2A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54494RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.73972 | $11,219.16 |
| Unit Price without GST: | $6.17000 |
|---|---|
| Unit Price with GST: | $7.09550 |


