


TPS54528DDAR | |
|---|---|
DigiKey Part Number | 296-29482-2-ND - Tape & Reel (TR) 296-29482-1-ND - Cut Tape (CT) 296-29482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54528DDAR |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54528DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.65200 | $26.52 |
| 25 | $2.41480 | $60.37 |
| 100 | $2.15420 | $215.42 |
| 250 | $2.03020 | $507.55 |
| 500 | $1.95538 | $977.69 |
| 1,000 | $1.89379 | $1,893.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.82879 | $4,571.97 |
| 5,000 | $1.78963 | $8,948.15 |
| 7,500 | $1.77001 | $13,275.08 |
| Unit Price without GST: | $3.59000 |
|---|---|
| Unit Price with GST: | $4.12850 |







