


TPS54628DDAR | |
|---|---|
DigiKey Part Number | 296-40809-2-ND - Tape & Reel (TR) 296-40809-1-ND - Cut Tape (CT) 296-40809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54628DDAR |
Description | IC REG BUCK ADJ 6A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54628DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.55900 | $65.59 |
| 25 | $6.04240 | $151.06 |
| 100 | $5.47390 | $547.39 |
| 250 | $5.20268 | $1,300.67 |
| 500 | $5.03920 | $2,519.60 |
| 1,000 | $4.90468 | $4,904.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.76265 | $11,906.62 |
| Unit Price without GST: | $8.63000 |
|---|---|
| Unit Price with GST: | $9.92450 |


